Murrelektronik 6686327 Safety Transformer 400VA Key Hole Suspension

MPN
6686327
EAN-13
4048879066174
Order Code
05-4957
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £134.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The murrelektronik 6686327 safety transformer converts 230/400 V AC to 24 V AC with a power rating of 400 VA. Its compact dimensions of 120x104.2x122.4 mm make it suitable for automation and industrial applications. This safety transformer ensures reliable power supply where enhanced safety is required.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 400VA
Height 104.2mm
Length 122.4mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 122.4 x 120 x 104.2 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot