Murrelektronik 6686309 Control Transformer 230V 400V 630VA Key Hole

MPN
6686309
EAN-13
4048879066211
Order Code
05-4955
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £149.34
10+ £129.86
50+ £112.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik control transformer, model 6686309, is an isolation transformer with a capacity of 630 VA. It is designed for 400 V to 230 V single-phase AC applications. Typical uses include automation and control systems where safe voltage transformation is essential.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 630VA
Height 112.5mm
Length 144.6mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 144.6 x 150 x 112.5 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot