Murrelektronik 6686306 Control Transformer 320 VA 230/400 V with Suspension

MPN
6686306
EAN-13
4048879066242
Order Code
05-4953
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £96.46
10+ £83.88
50+ £72.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik control transformer is a versatile isolation transformer with an input of 1 x 230 V and an output of 400 V 1 x 230 V AC, rated at 320 VA. Measuring 120x92.2x122.4mm, it is designed for safe and efficient power management. This transformer is ideal for automation and power supply applications requiring reliable voltage transformation.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 320VA
Height 92.2mm
Length 122.4mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 122.4 x 120 x 92.2 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot