Christmas Opening Hours and Delivery Dates here
Murrelektronik 6652040 Industrial Relay 230V DC/AC 6A 1 Change-Over

Image Representative of Range

Murrelektronik 6652040 Industrial Relay 230V DC/AC 6A 1 Change-Over

Order Code:

05-4945

Brand: Murr Elektronik MPN: 6652040 EAN-13: 4048879022118
Qty Unit Price (Ex VAT)
1+ £19.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

Murrelektronik's 6652040 industrial relay features a nominal voltage of 230 V DC/AC and a maximum switching current of 6 A. It includes one change-over contact, making it suitable for versatile electrical switching applications. This relay is typically used in industrial automation and machinery control systems.
Type Industrial relay
Maximum Switching Load 1500VA
Connection Spring-loaded terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 6.2 x 91 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 91mm
Length 70mm
Max. temperature +60°C
Min. temperature -25°C
Nominal Voltage 230V DC/AC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot