Murrelektronik 6652005 Industrial Relay 24V DC 6A 1 Change-Over Pole

Image Representative of Range

Murrelektronik 6652005 Industrial Relay 24V DC 6A 1 Change-Over Pole

MPN
6652005
EAN-13
4048879022217
Order Code
05-4944
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.09 £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 6652005 is an industrial relay with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features one change-over contact, making it versatile for various industrial applications. This reliable relay is typically used in automation and control systems.
Type Industrial relay
Connection Spring-loaded terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 6.2 x 91 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 91mm
Length 70mm
Max. temperature +60°C
Maximum Switching Load 1500VA
Min. temperature -25°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot