Murrelektronik 6652000 Industrial Relay 24V DC 6A 1 Changeover

Image Representative of Range

Murrelektronik 6652000 Industrial Relay 24V DC 6A 1 Changeover

MPN
6652000
EAN-13
4048879022262
Order Code
05-4942
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Murrelektronik 6652000 is an industrial relay designed with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features a single change-over contact, making it suitable for various switching applications. Typically used in automation and control systems, this relay is ideal for environments requiring reliable and efficient electrical connections.
Type Industrial relay
Connection Spring-loaded terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Dim (L x W x H) 70 x 6.2 x 91mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 91mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot