Murrelektronik 56741 Sensor & Actuator Box Passive M12 Splitter

Image Representative of Range

Murrelektronik 56741 Sensor & Actuator Box Passive M12 Splitter

MPN
56741
EAN-13
4048879048200
Order Code
05-4940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £484.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik Sensor & Actuator Box (passive) 56741 is designed for efficient signal distribution, featuring an M12 splitter and plastic thread. Manufactured by Murrelektronik, it is ideal for industrial automation settings where reliable connectivity is required. Typical applications include connecting sensors and actuators in machinery and control systems.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (passive)
Connection Screws
Height 150mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 30mm

Reviews

Be the first to submit a review

Trustpilot