Murrelektronik 56691 Sensor & Actuator Box Active Multi Splitter

Image Representative of Range

Murrelektronik 56691 Sensor & Actuator Box Active Multi Splitter

MPN
56691
EAN-13
4048879048279
Order Code
05-4938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £328.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/10/2026

The Murrelektronik 56691 Sensor & actuator box (active) enables efficient signal distribution in complex automation systems. Key features include a multi-splitter design and robust construction for reliable performance. Typical applications involve industrial automation setups where precise control and connectivity are essential.
Length 45mm
Type Sensor & actuator box (active)
Connection Terminal strip
Height 113mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature 0°C
Signal type PNP
Status indicator LED
Width 54mm

Reviews

Be the first to submit a review

Trustpilot