Murrelektronik 56623 Sensor & Actuator Box Passive M8 Splitter

Image Representative of Range

Murrelektronik 56623 Sensor & Actuator Box Passive M8 Splitter

MPN
56623
EAN-13
4048879048460
Order Code
05-4935
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £234.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 56623 Sensor & Actuator Box is a passive M8 splitter with a plastic thread, designed for efficient signal distribution. It is ideal for industrial automation applications, where reliable connections between sensors and actuators are essential. This robust component enhances system performance by simplifying wiring and ensuring stable operations.
Length 34.5mm
Type Sensor & actuator box (passive)
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 3
Number of pins 3
Signal type PNP
Status indicator LED
Width 30mm

Reviews

Be the first to submit a review

Trustpilot