Murrelektronik 56601 Sensor & Actuator Box M12 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 56601 Sensor & Actuator Box M12 Splitter Plastic Thread

MPN
56601
EAN-13
4048879048590
Order Code
05-4930
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £385.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 18/10/2026

The Murrelektronik 56601 Sensor & actuator box (active) features an M12 splitter and a plastic thread, designed for efficient connection in automation environments. It typically finds applications in industrial settings, facilitating streamlined communication between sensors and actuators. Manufactured by Murrelektronik, this component is essential for enhancing system integration and operational reliability.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (active)
Connection Screws
Height 126mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 50mm

Reviews

Be the first to submit a review

Trustpilot