Murrelektronik 55557 Sensor & Actuator Box Active M12 Splitter Steel Thread

Image Representative of Range

Murrelektronik 55557 Sensor & Actuator Box Active M12 Splitter Steel Thread

MPN
55557
EAN-13
4048879570763
Order Code
05-4925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £918.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 18/10/2026

Murrelektronik's 55557 Sensor & actuator box (active) features an M12 splitter with a steel thread, offering durability and reliable connections. It is designed for efficient integration in automation systems, facilitating communication between sensors and actuators. Typical applications include industrial automation and machinery where robust and precise connectivity is required.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 44mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot