Murrelektronik 55532 Sensor & Actuator Box M12 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 55532 Sensor & Actuator Box M12 Splitter Plastic Thread

MPN
55532
EAN-13
4048879527583
Order Code
05-4924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £642.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/10/2026

Murrelektronik's Sensor & Actuator Box (active) model 55532 features an M12 splitter with a plastic thread, making it robust and reliable for industrial environments. It is commonly used to streamline connectivity for sensors and actuators in automated systems. Typical applications include factory automation and machinery control, where efficient signal and power distribution are required.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42mm
IP Rating IP67
Maximum Temperature +60°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot