Murrelektronik 55345 Sensor & Actuator Box M12 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 55345 Sensor & Actuator Box M12 Splitter Plastic Thread

MPN
55345
EAN-13
4048879051248
Order Code
05-4918
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £311.14
3+ £295.58
10+ £280.02
15+ £264.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 15/11/2026

The Murrelektronik 55345 Sensor & actuator box (passive) is a component featuring an M12 splitter, designed for efficient signal and power distribution. Manufactured with a durable plastic thread, it offers reliable connectivity in industrial automation systems. Typical applications include machine tools, conveyor systems, and assembly lines.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (passive)
Connection Screws
Height 39mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot