Murrelektronik 55289 Sensor & Actuator Box Active M12 Splitter 1pc

Image Representative of Range

Murrelektronik 55289 Sensor & Actuator Box Active M12 Splitter 1pc

MPN
55289
EAN-13
4048879051620
Order Code
05-4915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £856.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's 55289 sensor and actuator box features an M12 splitter and a durable plastic thread. This active box is ideal for reliable signal distribution in industrial environments. Typical applications include automation systems and sensor connectivity solutions.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot