Murrelektronik 55092 Passive Sensor & Actuator Box M12 Splitter

Image Representative of Range

Murrelektronik 55092 Passive Sensor & Actuator Box M12 Splitter

MPN
55092
EAN-13
4048879051903
Order Code
05-4912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £451.02
3+ £428.46
10+ £405.92
15+ £383.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 55092 Sensor & actuator box (passive) features an M12 splitter and a durable plastic thread. It is designed for easy integration in automation systems, enabling efficient signal distribution between sensors and actuators. Typical applications include industrial machinery and process control systems, where reliable connectivity is essential.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (passive)
Connection Screws
Height 39mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot