Murrelektronik 52102 Industrial Relay 24V DC 6A 2 Change-Overs

Image Representative of Range

Murrelektronik 52102 Industrial Relay 24V DC 6A 2 Change-Overs

MPN
52102
EAN-13
4048879027137
Order Code
05-4906
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Murrelektronik 52102 is an industrial relay with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features two changeovers, making it suitable for various switching applications. Commonly used in industrial automation setups, this relay ensures reliable performance in controlling electrical circuits.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 2 change-overs
Dim (L x W x H) 70 x 12.4 x 90 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 90mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -20°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot