Murrelektronik 52005 Industrial Relay 24V DC 6A 1 Change-Over 1pc

Image Representative of Range

Murrelektronik 52005 Industrial Relay 24V DC 6A 1 Change-Over 1pc

MPN
52005
EAN-13
4048879027267
Order Code
05-4904
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik 52005 is an industrial relay with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features one change-over contact and is typically used in control panels and automation systems. This relay is suitable for reliable switching tasks in various industrial applications.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 6.2 x 91 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 91mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -20°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot