Murrelektronik 52000 Industrial Relay 24V DC 6A 1 Change-Over

Image Representative of Range

Murrelektronik 52000 Industrial Relay 24V DC 6A 1 Change-Over

MPN
52000
EAN-13
4048879027311
Order Code
05-4902
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Murrelektronik's 52000 industrial relay is designed for a nominal voltage of 24 V DC and can handle a maximum switching current of 6 amperes. This product features a single changeover mechanism and is ideally suited for automation and control applications. Typically used in industrial environments, this relay ensures reliable operation in various electrical systems.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 6.2 x 91 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 91mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot