Murrelektronik 51620 Industrial Relay 24V DC/AC 15A 1 Change-over

Image Representative of Range

Murrelektronik 51620 Industrial Relay 24V DC/AC 15A 1 Change-over

MPN
51620
EAN-13
4048879027397
Order Code
05-4901
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.13
10+ £25.18
100+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik industrial relay, model 51620, operates at a nominal voltage of 24 V DC/AC with a maximum switching current of 15 A. This relay includes one change-over contact, ideal for applications requiring reliable switching. It is suited for various industrial automation systems, enhancing operational efficiency and control.
Type Industrial relay
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Durability 20000000 witching cycless
Fall Time 15ms
Maximum Switching Load 4000VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 15A
Switching voltage (max.) 250V DC/AC

Reviews

Be the first to submit a review

Trustpilot