Murrelektronik 516014 Industrial Relay 24V DC 3A 1 NO/NC

Image Representative of Range

Murrelektronik 516014 Industrial Relay 24V DC 3A 1 NO/NC

MPN
516014
EAN-13
4048879024846
Order Code
05-4899
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £42.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik 516014 is an industrial relay designed with a nominal voltage of 24 V DC and a maximum switching current of 3 A. This reliable relay device is commonly used in automation systems to control circuits and manage electrical loads efficiently. Ideal for industrial applications, it ensures robust performance in various control and switching scenarios.
Type Industrial relay
Connection Screw terminal
Contact Material AgNi
Dim (L x W x H) 68 x 12 x 82 mm
Durability 20000000 switching cycles
Fall Time 3ms
Height 82mm
Length 68mm
Maximum Switching Load 500VA
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Voltage 24V DC
Response Time 6ms
Switching current (max.) 3A
Switching voltage (max.) 250V DC/AC
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot