Murrelektronik 51160 Relay 230V DC/AC 8A 1 Change-Over

Image Representative of Range

Murrelektronik 51160 Relay 230V DC/AC 8A 1 Change-Over

MPN
51160
EAN-13
4048879027700
Order Code
05-4894
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £73.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Murrelektronik industrial relay 51160 operates with a nominal voltage of 230 V DC/AC and supports a maximum switching current of 8 A. This unit features a single change-over contact, making it suitable for versatile electrical applications. Typically used in control panels and automation systems, it ensures reliable performance in various industrial environments.
Type Industrial relay
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Durability 20000000 witching cycless
Fall Time 20ms
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. temperature -25°C
Nominal Voltage 230V DC/AC
Response Time 8ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC

Reviews

Be the first to submit a review

Trustpilot