Murrelektronik 51125 Industrial Relay 24V DC/AC 8A 1 Changeover

Image Representative of Range

Murrelektronik 51125 Industrial Relay 24V DC/AC 8A 1 Changeover

MPN
51125
EAN-13
4048879027762
Order Code
05-5160
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Murrelektronik industrial relay, model 51125, operates with a nominal voltage of 24 V DC/AC and can handle a maximum switching current of 8 A. This relay features one change-over contact and is typically used in control and automation systems. Ideal for applications requiring reliable switching within industrial environments, it is available as a single piece.
Type Industrial relay
Contact Material AgNi
Contact Type 1 hange-over°C
Dim (L x W x H) 68 x 12 x 82mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 82mm
Length 68mm
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot