Murrelektronik 4000-76070-1100004 Buzzer Reliable Audible Alert 1pc

Image Representative of Range

Murrelektronik 4000-76070-1100004 Buzzer Reliable Audible Alert 1pc

MPN
4000-76070-1100004
EAN-13
4048879752497
Order Code
05-4887
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 28/09/2026

The Murrelektronik buzzer, model 4000-76070-1100004, is a reliable signalling device. It features a robust design suitable for industrial environments. Typically used in automation systems, it efficiently alerts operators to system states or warnings.
Type Buzzer
Height 49mm
IP Rating IP65
Length 70mm
Max. Current Consumption 62.5mA
Misc Attribute 2 Bayonet lock
Size (L x W x H) 70 x 70 x 49 mm
Voltage Rating 24V
Weight 65g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot