Christmas Opening Hours and Delivery Dates here
Murrelektronik 4000-73000-0160000 MSDD USB 3.0 Socket 1.0m Cable Ext.

Image Representative of Range

Murrelektronik 4000-73000-0160000 MSDD USB 3.0 Socket 1.0m Cable Ext.

Order Code:

05-4886

Brand: Murr Elektronik MPN: 4000-73000-0160000 EAN-13: 4048879433402
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Murrelektronik's USB 3.0 BF A mounted socket features a 1.0-metre cable extension. It is designed for fast data transmission and reliable connectivity in industrial applications. Typically used to extend USB ports in control cabinets or machinery setups, this product is ideal for maintaining easy access to USB connections.
Type USB connector
Bore Ø 22.5mm
Cable Length 1.00m
Connection USB
IP Rating IP65
Length 29mm
Misc Attribute MSDD
Nominal current (details) 900mA
Nominal voltage (details) 5V DC/AC
Width 29.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot