Murrelektronik 4000-72000-0140000 Socket Durable Reliable 1pc(s.)

Image Representative of Range

Murrelektronik 4000-72000-0140000 Socket Durable Reliable 1pc(s.)

Order Code:

05-4883

Brand: Murr Elektronik MPN: 4000-72000-0140000 EAN-13: 4048879031271
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Murrelektronik socket 4000-72000-0140000 is designed for efficient LED lighting. It is ideal for switchboard, cabinet, and workplace illumination. Typical applications include industrial plant and cupboard lighting.
Type Socket
Number of Gangs 1
Connection Type Push-in connector
Dimensions (L x W x H) 56 x 47 x 68 mm
Height 68mm
Length 56mm
Rated voltage 250V AC
Test current 16A
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot