Murrelektronik 4000-72000-0120000 Socket 1pc Compact and Reliable

Image Representative of Range

Murrelektronik 4000-72000-0120000 Socket 1pc Compact and Reliable

Order Code:

05-4882

Brand: Murr Elektronik MPN: 4000-72000-0120000 EAN-13: 4048879031295
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/03/2026

The Murrelektronik 4000-72000-0120000 socket is designed for efficient LED lighting applications. This part is ideal for switchboard, cabinet, workplace, and industrial plant lighting. It features durable construction, ensuring reliable performance in various settings.
Type Socket
Connection Type Push-in connector
Dimensions (L x W x H) 56 x 47 x 68 mm
Height 68mm
Length 56mm
Rated Voltage 250V AC
Test current 10A
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot