Murrelektronik 4000-72000-0060000 Socket Durable Industrial Use

Image Representative of Range

Murrelektronik 4000-72000-0060000 Socket Durable Industrial Use

Order Code:

05-4881

Brand: Murr Elektronik MPN: 4000-72000-0060000 EAN-13: 4048879031332
Qty Unit Price (Ex VAT)
1+ £25.36
5+ £23.70
10+ £22.60
20+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Murrelektronik's 4000-72000-0060000 socket is designed for industrial plant lighting, providing effective switchboard and cabinet illumination. This lighting solution features LEDs, making it ideal for workplace and cupboard lighting applications. Suitable for enhancing visibility across various settings, it is built for both reliability and efficiency.
Type Socket
Number of Gangs 2
Connection Type Screw connector
Dimensions (L x W x H) 56 x 47 x 68 mm
Height 68mm
Length 56mm
Rated voltage 250V AC
Test current 13A
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot