Murrelektronik 4000-71001-1620006 Ground Strap E-Cu Tin M6 16mm² 200mm

Image Representative of Range

Murrelektronik 4000-71001-1620006 Ground Strap E-Cu Tin M6 16mm² 200mm

MPN
4000-71001-1620006
EAN-13
4048879031455
Order Code
05-4879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik ground strap, model number 4000-71001-1620006, features a 16mm² cross-sectional area and is 200mm in length, with an M6 tin-plated E-Cu finish. This robust cable fastener is designed for reliable cable management and earthing connections in electrical installations. It is typically used in industrial settings requiring secure grounding solutions.
Type Earth Strap
Insulation Material Copper
Length 200mm

Reviews

Be the first to submit a review

Trustpilot