Murrelektronik 4000-68122-0000000 Modlink MSDD Mounting Frame 2-Way Black

Image Representative of Range

Murrelektronik 4000-68122-0000000 Modlink MSDD Mounting Frame 2-Way Black

MPN
4000-68122-0000000
EAN-13
4048879035965
Order Code
05-4867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.77
10+ £37.61
100+ £37.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

The mounting frame 2-way metal black by Murrelektronik is a durable and reliable component for electrical installations. It features a sleek and sturdy design, ideal for securing and organising modular connectors. Typically used in industrial environments, it ensures flexibility and efficient connection management.
Type 4000-68122-0000000
Colour Metal, Black
Dim (L x W x H) 35 x 130 x 120 mm
Height 120mm
Length 35mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot