Murrelektronik 4000-68112-0000000 Modlink MSDD 1-Way Metal Mount Frame

Image Representative of Range

Murrelektronik 4000-68112-0000000 Modlink MSDD 1-Way Metal Mount Frame

MPN
4000-68112-0000000
EAN-13
4048879036641
Order Code
05-4865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/10/2026

The mounting frame 1-way metal black by Murrelektronik, known as Modlink MSDD, is designed for robust and secure installation applications. Its durable construction is ideal for industrial settings where reliable performance is critical. Typically used in electronic connection setups, it helps facilitate efficient and organised system configurations.
Type Modlink MSDD
Colour Metal, Black
Dim (L x W x H) 38 x 65 x 120 mm
Height 120mm
Length 38mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot