Murrelektronik 4000-68000-9040031 D-SUB adapter 9-pin plug to socket adapter

MPN
4000-68000-9040031
EAN-13
4048879036887
Order Code
16-9623
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's part number 4000-68000-9040031 is a robust D-SUB adapter designed for seamless integration in various electrical and electronic applications. This product, also known by the alternate description 2527570, effectively converts a 9-pin plug to a 9-pin socket, making it an essential component for developers and engineers dealing with legacy D-SUB connections. The adapter is constructed to maintain signal integrity while offering durability in demanding industrial environments, making it particularly suitable for data communication tasks, often found in automation systems and industrial machinery. Its compact design ensures it fits easily into existing setups without requiring significant modifications, and it supports the efficient transmission of signals and power across devices.
Plug / Socket Socket
Mounting Type Adapter
No. of Ways 9
Connection Angle 180°
Plating Material Tin
Content 1
Number of pins 9
Product Type D-SUB adapter
Type D-SUB socket 9-pin
Type A D-SUB-plug 9-pin
Type B D-SUB socket 9-pin

Reviews

Be the first to submit a review

Trustpilot