Murrelektronik 4000-68000-4620001 Modlink MSDD RJ45 + Data Section

Image Representative of Range

Murrelektronik 4000-68000-4620001 Modlink MSDD RJ45 + Data Section

MPN
4000-68000-4620001
EAN-13
4048879654258
Order Code
05-4863
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.45
10+ £42.05
100+ £41.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/10/2026

The Murrelektronik Modlink MSDD is a combination insert with one RJ45 connector and a data section. It is ideal for facilitating data communication connections in industrial automation systems. Typically used in control cabinets, it ensures reliable data transfer.
Type Modlink MSDD
Dim (L x W x H) 43 x 50.7 x 87.5 mm
Height 87.5mm
Length 43mm
Misc Attribute Modlink MSDD
Width 50.7mm

Reviews

Be the first to submit a review

Trustpilot