Murrelektronik 4000-68000-4500000 Modlink MSDD 1-Way Insert 2x Data

Image Representative of Range

Murrelektronik 4000-68000-4500000 Modlink MSDD 1-Way Insert 2x Data

MPN
4000-68000-4500000
EAN-13
4048879593427
Order Code
05-4860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £53.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik Modlink MSDD 1-way combination insert accommodates 2x data cut-outs, providing efficient connectivity solutions. Manufactured by Murrelektronik, it is designed for seamless integration in industrial communication networks. Typical applications include data transmission systems and automation environments.
Type Modlink MSDD
Dim (L x W x H) 43 x 50.7 x 87.5 mm
Height 87.5mm
Length 43mm
Misc Attribute Modlink MSDD
Width 50.7mm

Reviews

Be the first to submit a review

Trustpilot