Murrelektronik 4000-68000-0150000 Modlink MSDD Socket Insert France 250VAC 16A

Image Representative of Range

Murrelektronik 4000-68000-0150000 Modlink MSDD Socket Insert France 250VAC 16A

MPN
4000-68000-0150000
EAN-13
4048879038157
Order Code
05-4847
Country of Origin
France
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £51.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik socket insert operates at 250VAC with a 16A capacity and is coloured orange. It is part of the Modlink MSDD series, known for easy integration in modular and flexible systems. This single piece is ideal for industrial and commercial electrical applications requiring reliable power connections.
Type Modlink MSDD
Dim (L x W x H) 33 x 51 x 88 mm
Height 88mm
Length 33mm
Misc Attribute Modlink MSDD
Width 51mm

Reviews

Be the first to submit a review

Trustpilot