Murrelektronik 3224681 Valve Suppression Module Durable Reliable

Image Representative of Range

Murrelektronik 3224681 Valve Suppression Module Durable Reliable

MPN
3224681
EAN-13
4048879011310
Order Code
05-4841
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik valve EMI suppressor 3224681 is designed to minimise electromagnetic interference in industrial environments. This robust module effectively supports automation systems by ensuring reliable operation and signal integrity. It is typically used in manufacturing processes where electromagnetic suppression is critical for maintaining equipment performance.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Length 28mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 37.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot