Murrelektronik 3124681 Valve Suppression Module - 1pc Reliable Control

Image Representative of Range

Murrelektronik 3124681 Valve Suppression Module - 1pc Reliable Control

MPN
3124681
EAN-13
4048879011617
Order Code
05-4840
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Murrelektronik valve EMI suppressor, part number 3124681, is designed to reduce electromagnetic interference in valve systems. This module ensures optimal performance of industrial machinery by stabilising electronic signals. It is typically used in automation settings where reliable control of valves is critical.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Length 28mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 37.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot