Murrelektronik 3124680 Valve Suppression Module 1pc Efficient Control

Image Representative of Range

Murrelektronik 3124680 Valve Suppression Module 1pc Efficient Control

MPN
3124680
EAN-13
4048879011624
Order Code
05-4839
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik valve suppression module 3124680 effectively minimises electromagnetic interference in pneumatic valve applications. It is designed for industrial environments to enhance reliability and longevity of equipment. This module is typically used in automated manufacturing systems to protect against voltage spikes and surges.
Type Valve EMI suppressor
Coil Voltage 24 V AC/DCV
Display LED
Length 28mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 37.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot