Murrelektronik 3124064 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124064 Valve Suppression Module Black 1pc

MPN
3124064
EAN-13
4048879012171
Order Code
05-4835
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 06/07/2026

The Murrelektronik valve suppression module 3124064 includes 1 piece per package and is designed to reduce electromagnetic interference. It is manufactured by Murrelektronik and is typically used to enhance the performance and longevity of valves in industrial automation systems. Ideal for applications requiring reliable EMI suppression, it helps ensure efficient operation of electromagnetic components.
Type Valve EMI suppressor
Coil Voltage 230V DC/AC
Display LED
Factory colour Black
Length 33mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 53mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot