Murrelektronik 3124021 Valve Suppression Module Black 1pc

Image Representative of Range

Murrelektronik 3124021 Valve Suppression Module Black 1pc

MPN
3124021
EAN-13
4048879012263
Order Code
05-4831
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Murrelektronik manufactures the 3124021 valve EMI suppressor, featuring suppression capabilities for electromagnetic interference. It is typically used in industrial automation to connect with valves and protect control systems from electrical noise. The module is sold as a single unit and ensures reliable operation in environments prone to EMI disturbances.
Type Valve EMI suppressor
Coil Voltage 24V DC
Display LED
Factory colour Black
Length 30mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Solenoid Action N/A
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot