Murrelektronik 3000-33113-3020012 IO Module Compact Single Unit

Image Representative of Range

Murrelektronik 3000-33113-3020012 IO Module Compact Single Unit

MPN
3000-33113-3020012
EAN-13
4048879367523
Order Code
05-4828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £162.90 £157.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's IO module 3000-33113-3020012 is designed for efficient data communication and automation solutions. The module features robust connectivity and advanced integration for industrial environments. Typical applications include use in factory automation, machine control, and process management systems.
Dim (L x W x H) 121 x 22.5 x 100 mm
Fitting type (details) Can be snapped onto mounting rail
Height 100mm
Length 121mm
Type IO module
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot