Murrelektronik 26720 EMI Filter LxWxH 18x30x35mm 1pc

Image Representative of Range

Murrelektronik 26720 EMI Filter LxWxH 18x30x35mm 1pc

MPN
26720
EAN-13
4048879017213
Order Code
05-4822
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.38
10+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 02/11/2026

The Murrelektronik 26720 EMI filter, measuring 18 x 30 x 35 mm, is designed to eliminate electromagnetic interference in electrical systems. This line filter is ideal for enhancing the performance and reliability of equipment by reducing noise and interference. Typical applications include industrial automation and electronic circuits.
Type EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 18 x 30 x 35 mm
Height 35mm
Length 18mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Universal switchgear interference module
Width 30mm

Reviews

Be the first to submit a review

Trustpilot