Murrelektronik 23175 EMI Filter 40x25x25mm for Electric Motors 1pc

Image Representative of Range

Murrelektronik 23175 EMI Filter 40x25x25mm for Electric Motors 1pc

MPN
23175
EAN-13
4048879018883
Order Code
05-4817
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 23175 Electric motor EMI filter is compact with dimensions of 40 x 25 x 25 mm. It effectively reduces electromagnetic interference in electric motor applications. Typically used in industrial and commercial environments, it ensures the smooth operation of motor-driven systems.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Max. frequency 400Hz
Maximum Temperature +60°C
Min. frequency 10Hz
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot