Murrelektronik 23171 Electric Motor EMI Filter 40x25x25mm 1pc

Image Representative of Range

Murrelektronik 23171 Electric Motor EMI Filter 40x25x25mm 1pc

MPN
23171
EAN-13
4048879018920
Order Code
05-4814
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.37
10+ £28.16
100+ £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik produces the 23171 electric motor EMI filter, which measures 40 x 25 x 25 mm. This line filter is designed to reduce electromagnetic interference in electric motor applications, enhancing performance and stability. Suitable for various industrial environments, it ensures better operation of equipment by filtering out unwanted noise.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot