Murrelektronik 10464 Line Filter 250V AC/300V DC 39x65x107mm 1pc

Image Representative of Range

Murrelektronik 10464 Line Filter 250V AC/300V DC 39x65x107mm 1pc

MPN
10464
EAN-13
4048879029346
Order Code
05-4795
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £124.10
10+ £107.92
50+ £93.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 02/12/2026

The Murrelektronik 10464 line filter operates at 250 V AC and 300 V DC. With dimensions of 39 x 65 x 107 mm, it is designed to minimise electrical interference. Ideal for industrial applications, it ensures reliable performance by filtering noise from power lines.
Type Line filter
Current Rating 6A
Connection Screws
Dimensions (L x W x H) 39 x 65 x 107 mm
Height 107mm
Leakage Current 5mA
Length 39mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute 1 1-phase, 2-stage
Mounting Type Snap-in
Width 65mm

Reviews

Be the first to submit a review

Trustpilot