Murrelektronik 10416 Line Filter 250V AC 300V DC 39x65x107mm 1pc

Image Representative of Range

Murrelektronik 10416 Line Filter 250V AC 300V DC 39x65x107mm 1pc

MPN
10416
EAN-13
4048879029391
Order Code
05-4794
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.81
10+ £67.67
50+ £58.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 10416 line filter is designed to operate with 250 V AC or 300 V DC applications and has dimensions of 39 x 65 x 107 mm. Ideal for reducing electromagnetic interference, it is commonly used in industrial and electrical environments. This high-quality filter is essential for ensuring stable and noise-free power supply systems.
Type Line filter
Current Rating 20A
Connection Screws
Dimensions (L x W x H) 39 x 65 x 107 mm
Height 107mm
Leakage Current 5mA
Length 39mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute 1 1-phase, 1-stage
Mounting Type Snap-in
Width 65mm

Reviews

Be the first to submit a review

Trustpilot