Murr Elektronik MICO Electronic Auxiliary Circuit, 4 Channels

A range of Murr Elektronik MICO Classic DIN Rail 4-Channel Electronic Auxiliary Circuit Switches. These MICO modules are multichannel, electronic control switches for monitoring the current in secondary control circuits that are powered by switch mode power supply units. The modules are optimised for the use on the load side of switch mode power supply units and offer a selective short-circuit and overload protection for each load channel used.

If there is a failure in one of the connected load circuits/loads, the affected channel is electronically switched off according to the power-down characteristics, when the selected current load is exceeded. This ensures that the other loads connected to the power supply can function without any problem.

  • Eliminates the risk of fire and damage caused by over currents
  • Stores the operating status of individual channels, even after a power reset
  • Saves space: up to 30% in the control cabinet
  • Saves installation and maintenance time: All wire terminals use cage clamps
  • Remote start with 24V DC signal
  • Manually switch on each channel for start-up and shut-down
  • LED status indication for each channel
  • Proven bridge concept connects several MICOs
  • Visual warning notice when 90 % of the load current set is reached
  • Potential-free alarm output
  • Available in 4, 6 and 10A current adjustment options
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Current Rating Mounting method Output Current Type Voltage Rating - DC Colour Input Voltage IP Rating Maximum Temperature Min. temperature Number of Outputs Output Voltage
Murr Elektronik 9000-41034-0100400 MICO 4.4 Electronic Auxiliary Circuit
Murr Elektronik 9000-41034-0100400 MICO 4.4 Electronic Auxiliary Circuit
Standard range
Order code: 63-0432
MPN: 9000-41034-0100400

Despatched within 4 working days - 6 in stock
1+ £132.92
Price per unit Ex VAT
400V AC DIN-rail mountable 4A Load monitor 24V DC Black 30V IP20 +55°C 0°C 4 24V
Murr Elektronik 9000-41034-0100600 MICO 4.6 Electronic Auxiliary Circuit
Murr Elektronik 9000-41034-0100600 MICO 4.6 Electronic Auxiliary Circuit
Standard range
Order code: 63-0433
MPN: 9000-41034-0100600

Despatched within 4 working days - 4 in stock
1+ £140.11
Price per unit Ex VAT
6A Load monitor 24V DC Black 30V IP20 +55°C 0°C 4 24V
Murr Elektronik 9000-41034-0401000 MICO 4.10 Electronic Auxiliary Circuit
Murr Elektronik 9000-41034-0401000 MICO 4.10 Electronic Auxiliary Circuit
Standard range
Order code: 63-0434
MPN: 9000-41034-0401000

Despatched within 4 working days - 4 in stock
1+ £155.34
Price per unit Ex VAT
10a 10A Load monitor 24V DC Black 30V IP20 +55°C 0°C 4 24V

Trustpilot