Murr Elektronik 20033 Switchgear EMI suppressor 12x43x20mm Line Filter

MPN
20033
EAN-13
4048879020602
Order Code
16-9622
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murr Elektronik 20033 is the designated part number for this product, also recognised as the 2309774 - Murr Elektronik 20033. This switchgear EMI suppressor, with dimensions of 12x43x20 mm, is specifically engineered to mitigate electromagnetic interference in electrical systems, thereby improving signal integrity and system performance. The device features advanced line filtering capabilities, making it an ideal component for applications requiring precise noise suppression such as industrial automation, control cabinets, and other telecommunications equipment. Murr Elektronik's design ensures reliable performance in environments where electronic disturbance could affect operational efficiency and equipment reliability.
Type Switchgear EMI suppressor
Current Rating N/A
Content 1
Dimensions (L x W x H) 12 x 43 x 20 mm
Height 20mm
Length 12mm
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot