Murr Electronik 9000-11112-2062020 Emparro67 PSU 230V AC to 24V DC Conversion

MPN
9000-11112-2062020
EAN-13
4048879482677
Order Code
12-5060
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £472.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik AC/DC PSU module is a compact printed circuit board power supply unit designed for PCB mounting, often equipped with solder lugs for secure connections. Manufactured by Murrelektronik, this module efficiently converts AC to DC power, suitable for various electronic and industrial applications. Its reliable performance makes it an ideal choice for systems requiring stable and efficient power delivery.
Type AC/DC PSU module
Output Voltage 24.1 V/DC ± 2 %
Dim (W x H) 175 mm x 109 mm
Height 109mm
Input Voltage 90...265 V AC/V DC
Inputs Single phase, primary switching
Misc Attribute 2 closed
Width 175mm

Reviews

Be the first to submit a review

Trustpilot