MUNK 40208 Aluminium Step Ladder Double-Sided, 2.5m, Non-Slip Shoes

Image Representative of Range

MUNK 40208 Aluminium Step Ladder Double-Sided, 2.5m, Non-Slip Shoes

MPN
40208
EAN-13
4031405402089
Order Code
12-5058
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/08/2026

The MUNK Günzburger Steigtechnik 40208 is an aluminium double-sided step ladder with a maximum operating height of 2.5 metres, ideal for climbing safety. This silver ladder weighs 6.3 kg, making it lightweight and easy to manoeuvre. It is suitable for above-ground work in various settings like maintenance and DIY projects.
Type Double sided step ladder
Material Aluminium
Colour Silver
Height 2.5m
Number of rungs/steps 4
Weight 6.3kg

Reviews

Be the first to submit a review

Trustpilot