MUNK 19841 Wall Bracket Space-saving Ladder Storage for Step Ladders

Image Representative of Range

MUNK 19841 Wall Bracket Space-saving Ladder Storage for Step Ladders

MPN
19841
EAN-13
4031405198418
Order Code
10-0176
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.7kg 1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/06/2026

The MUNK Günzburger Steigtechnik wall bracket 19841 is a durable and reliable component ideal for securing ladders or scaffolding to walls. This sturdy wall bracket, sold as a single unit, ensures safety and stability in construction and maintenance settings. Manufactured by MUNK Günzburger Steigtechnik, it is suitable for professional and DIY use.
Type Wall bracket
Load Capacity 150kg
Height Not Applicable
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot